
20-position, 2-row shrouded header with 1.27mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating for reliable connectivity, rated for 1A current and 800V voltage. Operates across a wide temperature range from -55°C to 130°C. Straight orientation and top entry facilitate efficient board-to-board integration.
Sign in to ask questions about the Amphenol 73547-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73547-110LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73547-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
