
30-contact, 2-row male header receptacle with a 1.27mm pitch, designed for surface mount termination. Features gold-plated copper alloy contacts, a 1A current rating, and a maximum voltage rating of 800V. This straight, locking connector has a natural insulator and housing, operating within a temperature range of -55°C to 130°C. Lead-free and RoHS compliant, it offers a contact mating length of 0.13 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 73547-115LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73547-115LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.