
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 47.55mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 73547 |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
