
The Metral connector features 20 contacts in a 5-row configuration with a 2mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a packaging quantity of 16 and is packaged in rail or tube form. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 73928-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73928-1002 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 50 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 73928-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
