Amphenol 73932-3002 technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 35.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 73932-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.