Conn Hard Metric HDR 90 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol 73932-N1007 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 73932-N1007 to view detailed technical specifications.
No datasheet is available for this part.