Sign in to ask questions about the Amphenol 73932-N1009LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73932-N1009LF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 5 |
| Package Quantity | 128 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73932-N1009LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.