The Metral 150-Position 5-Row Through-Hole Backplane Connector features a natural color housing with a gold and tin plating on bronze contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector is lead-free and RoHS compliant, with a packaging option of rail or tube. It has a pitch of 2mm and is available in a package quantity of 9.
Sign in to ask questions about the Amphenol 73933-1005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73933-1005LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 59.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73933-1005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.