The Metral connector is a through hole type with a current rating of 1A and a maximum operating temperature of 125°C. It features a UL94 V-0 flammability rating and a 2mm pitch. The connector is available in a rail or tube packaging style and has a straight orientation. It is designed for use in general applications and is part of the Amphenol product line.
Amphenol 73938-1005LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 131.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 330 |
| Number of Positions Loaded | 114 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.