Amphenol 73942-1002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.15mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 59.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 30 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 73942-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.