Amphenol 73950-1005 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | 73950 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (59) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 73950-1005 to view detailed technical specifications.
No datasheet is available for this part.