The Metral 92-Position 5-Row backplane connector features a gold plated contact surface with a GXT finish. It has a flammability rating of UL94 V-0 and is available in bulk packaging. The connector is designed for through hole, edge, or board mounting and has a resistance of 5 ohms. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 73952-9005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73952-9005 technical specifications.
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 92 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 73952-9005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.