This 36-contact male press-fit header from Amphenol features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a termination type of press fit and an insulator material of glass filled liquid crystal polymer. The header is rated for a signal current of 1A and has a reliability of commercial. It is designed for straight mounting and has a UL flammability code of 94V-0.
Sign in to ask questions about the Amphenol 73983-2031LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 73983-2031LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 36 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 73983 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 7 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 73983-2031LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.