This 68-position edge mount I/O connector features a copper alloy contact material with gold plating, a current rating of 500mA, and a voltage rating of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is lead free and available in a package quantity of 100, packaged in a tray. It is suitable for use in applications where a high-density, edge-mount connector is required.
Amphenol 74031-118CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 74031 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74031-118CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
