Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD 0.5A/Contact Tray
Amphenol 74054-150CASLF technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Edge, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.