
240-contact, 8-row female receptacle board-to-board connector with a 1.27mm pitch. Features a straight, surface mount termination with gold-plated copper alloy contacts, supporting a 450mA current rating and 200V voltage rating. Designed for mated stacking heights of 4mm, operating within a -40°C to 85°C temperature range. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Amphenol 74217-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 13.9mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42.3mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.