
400-position, 10-row female board-to-board header with 1.27mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating, a 450mA current rating, and a 200V voltage rating. Offers straight orientation and a mated stacking height of 10mm, with a stack height of 4mm. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 55mm |
| Mated Stacking Heights | 10mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |