Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold, GXT |
| Gender | Female |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |