
400-position, 10-row female board-to-board header receptacle with 1.27mm pitch. Features straight, surface mount orientation and solder termination. Offers a 450mA current rating and 200V voltage rating. Constructed with copper alloy contacts plated in Tin, Lead, Gold, and GXT. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold, GXT |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 55mm |
| Mated Stacking Heights | 10mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
