8-contact male plug connector featuring solder termination with a matte tin over nickel contact finish. Insulator material is polyethylene, rated UL 94V-0 for flammability. Designed for telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 74233-100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 74233-100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.