Amphenol 7432E0225S01 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.8mm |
| Lead Free | Contains Lead |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 7432E0225S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.