
8-position, 2-row right-angle memory card socket featuring a 2.54mm pitch and solder termination. Constructed with copper alloy contacts plated in gold and GXT, this female socket offers a 1A current rating per contact and a 750V voltage rating. The black UL94 V-0 rated housing ensures durability within a -40°C to 85°C operating temperature range. Designed for through-hole mounting, this lead-free and RoHS compliant component is supplied in trays.
Amphenol 7432E0225S01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
No datasheet is available for this part.