8-position, 2-row RJ11 connector with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 1A per contact and 1kV maximum voltage. Operates within a temperature range of -40°C to 70°C, with a UL94 V-0 flammability rating. This lead-free component is supplied in tray packaging.
Amphenol 7434L0425F01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L04 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.