
8-position, right-angle memory card socket with a 2.54mm pitch. Features copper alloy contacts with gold, GXT, and tin/lead plating, rated for 1A per contact and 300V AC. Constructed from UL94 V-0 rated black thermoplastic, this through-hole component offers 100,000 mating cycles and operates within a -40°C to 85°C temperature range. RoHS compliant and designed for PCB mounting.
Amphenol 7434L0825S01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 62mm |
| Material | Thermoplastic |
| Mating Cycles | 100000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L08 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7434L0825S01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
