The 74355-002 connector features 8 female contacts with a current rating of 3A, operating over a temperature range of -40°C to 85°C. It has a beige housing and nylon insulation, with a gold over tin plating on the contacts. The connector is available in a package quantity of 100, packaged in a tray. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 74355-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74355-002 technical specifications.
| Color | Beige |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Depth | 26.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Length | 19.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74355-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.