
RJ11 modular connector featuring 8 positions and 8 contacts for telephone applications. This right-angle, through-hole mounted component offers a 2.54mm pitch and 0.1-inch row spacing. Constructed with a black nylon housing and bronze/copper alloy contacts plated with tin, gold, and GXT, it supports a 3A current rating. The shielded design, UL94 V-0 flammability rating, and -40°C to 85°C operating temperature range ensure reliable performance.
Amphenol 74355-1042LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 26.92mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 19.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.