This 8-position, 2-row Latch-N-Lok modular connector features a current rating of 3A and an operating temperature range of -40°C to 85°C. It has a pitch of 2.54mm and is made with a bronze, copper alloy contact material with a tin, gold, GXT plating. The connector is RoHS compliant and is packaged in a tray with 100 connectors per package. The housing is made of nylon and has a grey color, with a grey color contact as well.
Sign in to ask questions about the Amphenol 74355-1092LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74355-1092LF technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Depth | 26.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 19.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74355-1092LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.