Connector Accessories Non Eject Mechanism Assembly Polyphtharamide and Stainless Steel and Phosphor Bronze
Amphenol 74375-041 technical specifications.
| Depth | 63mm |
| Length | 76.9mm |
| Mount | Snap in |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74375-041 to view detailed technical specifications.
No datasheet is available for this part.