
High-density board-to-board receptacle with 400 positions and 10 rows, featuring a 1.27mm pitch and 1.27mm row spacing. This straight, shrouded header offers a 8mm stack height and is constructed with a liquid crystal polymer insulator and copper alloy contacts plated with gold, copper, tin, and silver. Rated for 200V and 450mA, it supports both surface mount and through-hole termination and operates within a -40°C to 85°C temperature range. Designed for 50 mating cycles, it is supplied in tape and reel packaging.
Amphenol 74390-101LF technical specifications.
| Package/Case | BGA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin, Silver |
| Current Rating | 450mA |
| Gender | Receptacle |
| Height | 7.35mm |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 55mm |
| Mated Stacking Heights | 14mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Stack Height | 8mm |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.43mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74390-101LF to view detailed technical specifications.
No datasheet is available for this part.