The 74423-555LF is a 68-contact HDR PCMCIA socket from Amphenol, designed for surface mount applications. It features a terminal pitch of 1mm and a body orientation of straight. The socket is rated for a maximum current of 0.5A per contact and a maximum voltage of 3.3VDC. It is suitable for use in memory card sockets and is compliant with relevant specifications.
Amphenol 74423-555LF technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.