Amphenol 74478-004LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Product Length (mm) | 58.42 |
| Product Depth (mm) | 20.6 |
| Product Height (mm) | 13.38 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 74478-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.