
Shielded, right-angle RJ45 connector featuring 64 positions and 8 ports. This female connector utilizes a 2.54mm pitch and solder termination with copper alloy and bronze contacts plated in palladium nickel, gold, and GXT. Rated for 1A current and 1.5kV voltage, it operates between -65°C and 70°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 74633-004-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74633-004-R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 28.5mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 61.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74633 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74633-004-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.