
This backplane connector features 8 rows with a right angle orientation and a 2mm pitch. It has a press-fit termination and is available in rail or tube packaging. The connector is made from copper alloy and has a natural housing color. It is not RoHS compliant.
Amphenol 74770-902 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 29.4mm |
| Housing Color | Natural |
| Length | 23.98mm |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.