
The Metral connector is a through hole connector with 104 positions in 8 rows, rated for 1A current and operating between -55°C and 105°C. It features gold contact plating and a natural color. The connector is packaged in a rail or tube with 480 pieces per package and has a pitch of 0.079inch. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 74771-102001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74771-102001 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74771-102001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.