
This Amphenol backplane connector features 8 rows with a straight orientation and is designed for through-hole mounting. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 360 units. The connector has a pitch of 2mm and is terminated with press-fit contacts made of bronze.
Amphenol 74771-102004 technical specifications.
| Contact Material | Bronze |
| Depth | 24.15mm |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 360 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.