High Speed / Modular Connectors M1000 SIG HDR L STR PF 5X6
Checking distributor stock and pricing after the page loads.
Amphenol 74817-1014 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.