Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole
Amphenol 74817-5035 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.