
This Amphenol Metral 1000 backplane connector features 30 contacts and 36 positions, with a current rating of 1A and operating temperature range of -55°C to 105°C. It is shielded and meets the UL94 V-0 flammability rating. The connector is available in a package quantity of 48 and is packaged in rail or tube format. It has a pitch of 2mm and is designed for through-hole mounting.
Sign in to ask questions about the Amphenol 74817-9012LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74817-9012LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74817-9012LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.