This backplane connector features 30 contacts and 36 positions, with a 5-row configuration. It has a current rating of 1A and operates within a temperature range of -55°C to 105°C. The connector is made from copper alloy with bronze and gold-tin plating, and is shielded for reduced electromagnetic interference. It is packaged in a rail/Tube format with 48 pieces per unit, and is suitable for use in high-reliability applications.
Sign in to ask questions about the Amphenol 74817-9016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74817-9016LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74817-9016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
