
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole
Amphenol 74817-A024 technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.