This RJ-45 connector features 8 contacts and a right angle body orientation. It is designed for through hole mounting and has a terminal pitch of 1.27mm. The connector is not integrated with magnetics and is suitable for applications requiring a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |