The 74829-0015LF is an RJ-45 female connector with 8 contacts and a right-angle body orientation. It features a surface mount termination method and a terminal pitch of 1.27mm. The connector is designed for use in modular and Ethernet applications, and is suitable for use in a variety of operating environments.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |