This 4-port modular RJ11 connector features a thermo-plastic insulator and solder termination. It has a commercial reliability rating and a nickel barrier with tin/lead plating. The connector is designed for right-angle mounting and has a black insulator color. It is part of the 74838 series from Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol 74838-0042 technical specifications.
| Number of Ports | 4 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 74838 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.