This 8-port right angle modular RJ11 connector features a thermoplastic insulator and tin/lead contacts with a nickel barrier. It has a commercial reliability rating and a mounting style suitable for through hole applications. The connector's plating thickness is 30 microns, and it is available in a black insulator color.
Amphenol 74838-0081 technical specifications.
| Number of Ports | 8 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 74838 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 74838-0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.