Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port
Checking distributor stock and pricing after the page loads.
Amphenol 74838-5043LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |