The 74838-5085LF is an RJ-45 connector with 64 contacts, a right-angle body orientation, and a termination method of solder. It features a terminal pitch of 1.27mm and is designed for through-hole mounting. This connector is not integrated with magnetics and is suitable for applications requiring an RJ-11 interface.
Amphenol 74838-5085LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.