This 4-port modular connector features a thermoplastic insulator and a commercial reliability rating. It has a right angle mounting style and a black insulator color. The connector has 32 total contacts and is plated with 30u of tin/lead with a nickel barrier. It is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Amphenol 74839-0041 technical specifications.
| Number of Ports | 4 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 74839 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.