Conn RJ-45 F 24 POS 1.27mm Solder RA Thru-Hole 24 Terminal 3 Port
Amphenol 74839-5034 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 74839-5034 to view detailed technical specifications.
No datasheet is available for this part.