This Amphenol connector features a right-angle body orientation and surface mount termination. It has 24 terminals and 3 ports, with a terminal pitch of 1.27mm. The connector is solder terminated and does not have integrated magnetics.
Amphenol 74843-5034 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 74843-5034 to view detailed technical specifications.
No datasheet is available for this part.