This is a surface mount RJ-45 female connector with 32 contacts and 4 ports. It features a right angle body orientation and is terminated using solder. The connector is designed for surface mount applications and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Amphenol 74843-5043LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |